LM2653MTC-ADJ/NOPB

Texas Instruments
926-LM2653MTCADJNOPB
LM2653MTC-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A Hi Eff Sync Swi tch Reg A 926-LM265 A 926-LM2653MTCXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,79 € 37,90 €
3,19 € 79,75 €
3,18 € 292,56 €
3,00 € 828,00 €
2,92 € 1.611,84 €
2,70 € 2.732,40 €
2,67 € 6.877,92 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
1.5 V to 5 V
1.5 A
1 Output
4 V
14 V
330 kHz
- 40 C
+ 125 C
LM2653
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4 V to 14 V
Load Regulation: 1.3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step Down
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99