LM25088QMHX-1/NOPB

Texas Instruments
926-LM25088QMHX1NOPB
LM25088QMHX-1/NOPB

Mfr.:

Description:
Switching Controllers Automotive Grade 4.5 -42V Wide Vin Curre A 926-LM25088QMH1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,92 € 4.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,78 €
Min:
1

Similar Product

Texas Instruments LM25088QMH-1/NOPB
Texas Instruments
Switching Controllers Wide Input Range Non -Sync Buck Cntlr A A 926-LM25088QMHX1NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1.205 V to 40 V
10 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 3.2 mA
Product Type: Switching Controllers
Series: LM25088
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99