LM25088QMH-1/NOPB

Texas Instruments
926-LM25088QMH1NOPB
LM25088QMH-1/NOPB

Mfr.:

Description:
Switching Controllers Wide Input Range Non -Sync Buck Cntlr A A 926-LM25088QMHX1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 5,78 €
3,97 € 39,70 €
3,71 € 92,75 €
3,25 € 299,00 €
2,40 € 662,40 €
2,37 € 2.398,44 €
2,31 € 5.950,56 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
50 %
1.25 V to 40 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 3.2 mA
Product Type: Switching Controllers
Series: LM25088
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99