LM1877M-9/NOPB

926-LM1877M-9/NOPB
LM1877M-9/NOPB

Mfr.:

Description:
Audio Amplifiers DUAL AUDIO POWER AMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,50 €
Min:
1

Possible Replacement

Texas Instruments LM386MX-1/NOPB
Texas Instruments
Audio Amplifiers LOW VLTG AUDIO PWR A MP A 926-LM386M-1/N A 926-LM386M-1/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 W
SOIC-14
6 V
24 V
0 C
+ 70 C
SMD/SMT
LM1877
Tube
Brand: Texas Instruments
Gain: 70 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 2-Channel Mono
Vos - Input Offset Voltage: 15 mV
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.