LM1877MX-9/NOPB

Texas Instruments
926-LM1877MX-9/NOPB
LM1877MX-9/NOPB

Mfr.:

Description:
Audio Amplifiers DUAL AUDIO POWER AMP R 926-LM386MX-1/NOP R 926-LM386MX-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.671

Stock:
3.671 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
1,81 € 18,10 €
1,65 € 41,25 €
1,46 € 146,00 €
1,37 € 342,50 €
1,35 € 675,00 €
Full Reel (Order in multiples of 1000)
0,894 € 894,00 €
0,854 € 1.708,00 €
0,823 € 4.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Texas Instruments LM386MX-1/NOPB
Texas Instruments
Audio Amplifiers LOW VLTG AUDIO PWR A MP A 926-LM386M-1/N A 926-LM386M-1/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2 W
0.045 %
SOIC-14
6 V
24 V
0 C
+ 70 C
SMD/SMT
LM1877
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Gain: 70 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 15 mV
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99