DS90LV027AHM/NOPB

Texas Instruments
926-DS90LV027AHMNOPB
DS90LV027AHM/NOPB

Mfr.:

Description:
LVDS Interface IC High Temp LVDS Dual Diff Dvr R 926-DS90L R 926-DS90LV027ATMNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
570
Expected 6/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,65 € 16,50 €
1,36 € 34,00 €
1,28 € 121,60 €
1,21 € 344,85 €
1,20 € 684,00 €
1,16 € 1.212,20 €
1,14 € 2.924,10 €
1,11 € 5.588,85 €

Possible Replacement

Texas Instruments DS90LV027ATM/NOPB
Texas Instruments
LVDS Interface IC LVDS DUAL HIGH SPD D IFF DRVR A 926-DS90 A 926-DS90LV027ATMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS Differential Driver
2 Driver
2 Receiver
600 Mb/s
CMOS, TTL
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.19 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2 ns
Series: DS90LV027AH
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.