DS90LV027ATM/NOPB

Texas Instruments
926-DS90LV027ATMNOPB
DS90LV027ATM/NOPB

Mfr.:

Description:
LVDS Interface IC LVDS DUAL HIGH SPD D IFF DRVR A 926-DS90 A 926-DS90LV027ATMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,03 € 25,75 €
0,972 € 92,34 €
0,955 € 272,18 €
0,92 € 524,40 €
0,894 € 934,23 €
0,86 € 2.205,90 €
0,85 € 4.279,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Texas Instruments DS90LV027ATMX/NOPB
Texas Instruments
LVDS Interface IC 600-Mbps LVDS dual h igh speed different A 926-DS90LV027ATMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
600 Mb/s
CMOS, TTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.19 W
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: DS90LV027A
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99