DS90C401MX/NOPB

Texas Instruments
926-DS90C401MX/NOPB
DS90C401MX/NOPB

Mfr.:

Description:
LVDS Interface IC Dual low voltage dif ferential signaling A 926-DS90C401M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.311

Stock:
2.311 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,15 € 21,50 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
1,63 € 815,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2500)
1,57 € 3.925,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Texas Instruments DS90C401M/NOPB
Texas Instruments
LVDS Interface IC Dual LVDS Dvr A 926- DS90C401MX/NOPB A 9 A 926-DS90C401MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
155.5 Mb/s
CMOS, TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.068 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90C401
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99