DS90C401M/NOPB

Texas Instruments
926-DS90C401M/NOPB
DS90C401M/NOPB

Mfr.:

Description:
LVDS Interface IC Dual LVDS Dvr A 926- DS90C401MX/NOPB A 9 A 926-DS90C401MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,58 € 25,80 €
2,18 € 54,50 €
2,09 € 198,55 €
2,05 € 584,25 €
1,94 € 2.027,30 €
1,87 € 4.796,55 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,95 €
Min:
1

Similar Product

Texas Instruments DS90C401MX/NOPB
Texas Instruments
LVDS Interface IC Dual low voltage dif ferential signaling A 926-DS90C401M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVDS
2 Driver
2 Receiver
155.5 Mb/s
CMOS, TTL
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.068 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90C401
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99