DRV5013BCEDBZTQ1

595-DRV5013BCEDBZTQ1
DRV5013BCEDBZTQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive Dig-Latch Sensor 3-SOT-23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,51 €
Min:
1

Similar Product

Texas Instruments DRV5013BCEDBZRQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Automotive Dig-Latch Sensor 3-SOT-23 A 5 A 595-DRV5013BCEDBZTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
6 mT to 18 mT
- 18 mT to - 6 mT
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5013
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99