DRV5013BCEDBZRQ1

Texas Instruments
595-DRV5013BCEDBZRQ1
DRV5013BCEDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive Dig-Latch Sensor 3-SOT-23 A 5 A 595-DRV5013BCEDBZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.612

Stock:
2.612 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,491 € 2,46 €
0,457 € 4,57 €
0,43 € 21,50 €
0,427 € 427,00 €
0,267 € 534,00 €
Full Reel (Order in multiples of 3000)
0,256 € 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
6 mT to 18 mT
- 18 mT to - 6 mT
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5013
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99