DRV135UA

Texas Instruments
595-DRV135UA
DRV135UA

Mfr.:

Description:
Audio Amplifiers AUDIO LINE DRIVERS A 595-DRV135UA/2K5 A A 595-DRV135UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.388

Stock:
1.388 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,69 € 5,69 €
4,37 € 43,70 €
3,79 € 94,75 €
3,63 € 272,25 €
3,48 € 1.044,00 €
3,39 € 1.779,75 €
3,33 € 3.496,50 €
3,26 € 8.313,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,83 €
Min:
1

Similar Product

Texas Instruments DRV135UA/2K5
Texas Instruments
Audio Amplifiers Audio Balanced Line Drivers A 595-DRV135 A 595-DRV135UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Other
0.001 %
SOIC-8
50 Ohms
4.5 V
18 V
- 55 C
+ 125 C
SMD/SMT
DRV135
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain: 6 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5.2 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: Differential
Vos - Input Offset Voltage: 10 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99