DRV135UA/2K5

Texas Instruments
595-DRV135UA/2K5
DRV135UA/2K5

Mfr.:

Description:
Audio Amplifiers Audio Balanced Line Drivers A 595-DRV135 A 595-DRV135UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
7.500
Expected 9/18/2026
15.000
Expected 12/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,83 € 4,83 €
3,69 € 36,90 €
3,41 € 85,25 €
3,09 € 309,00 €
2,95 € 737,50 €
2,90 € 1.450,00 €
2,88 € 2.880,00 €
Full Reel (Order in multiples of 2500)
2,73 € 6.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,69 €
Min:
1

Similar Product

Texas Instruments DRV135UA
Texas Instruments
Audio Amplifiers AUDIO LINE DRIVERS A 595-DRV135UA/2K5 A A 595-DRV135UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Other
0.001 %
SOIC-8
50 Ohms
4.5 V
18 V
- 55 C
+ 125 C
SMD/SMT
DRV135
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.5 MHz
Brand: Texas Instruments
Gain: 6 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5.2 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: Differential
Vos - Input Offset Voltage: 10 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.