DRV135UA/2K5E4

595-DRV135UA/2K5E4
DRV135UA/2K5E4

Mfr.:

Description:
Audio Amplifiers Audio Balanced Line Drivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Other
0.001 %
SOIC-8
600 Ohms
9 V
36 V
- 55 C
+ 125 C
SMD/SMT
DRV135
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.5 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain: 6 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 5.2 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Line Driver
Vos - Input Offset Voltage: 10 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99