DAC124S085CIMMX/NOPB

Texas Instruments
926-D124S085CIMMXNPB
DAC124S085CIMMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 12-bit micropower qu ad-channel digita A A 926-DAC124S085CIMMNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
3,36 € 11.760,00 €
7.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,47 €
Min:
1

Similar Product

Texas Instruments DAC124S085CIMM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 12B MICRO PWR QUAD D AC A 926-D124S085CI A 926-D124S085CIMMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC124S085
12 bit
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Brand: Texas Instruments
Development Kit: DAC124S085EB/NOPB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
Power Consumption: 1.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.