DAC124S085CIMM/NOPB

Texas Instruments
926-DAC124S085CIMMNO
DAC124S085CIMM/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 12B MICRO PWR QUAD D AC A 926-D124S085CI A 926-D124S085CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702
Can Dispatch Immediately
On Order:
3.000
Expected 6/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,47 € 8,47 €
6,60 € 66,00 €
6,14 € 153,50 €
5,62 € 562,00 €
5,43 € 1.357,50 €
5,37 € 2.685,00 €
Full Reel (Order in multiples of 1000)
5,10 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC124S085
12 bit
2.5 MS/s
4 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DAC124S085EB/NOPB
DNL - Differential Nonlinearity: 0.2 LSB
Features: Cost Optimized, Low Power, Small Size
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 2.4 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.1 mW
Power Consumption: 1.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99