DAC0808LCMX/NOPB

Texas Instruments
926-DAC0808LCMX/NOPB
DAC0808LCMX/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit D/A Converter 16-SOIC 0 to 70 A 92 A 926-DAC0808LCM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.763

Stock:
1.763 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,64 € 16,40 €
1,48 € 37,00 €
1,39 € 139,00 €
1,32 € 330,00 €
1,27 € 635,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,70 €
Min:
1

Similar Product

Texas Instruments DAC0808LCM/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8B D/A Cnvtr A 926-D AC0808LCMX/NOPB A 9 A 926-DAC0808LCMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC0808
8 bit
6.6 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
+/- 4.5 V to +/- 18 V
+/- 4.5 V to +/- 18 V
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Current Output
INL - Integral Nonlinearity: +/- 0.5 LSB
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.