DAC0808LCM/NOPB

Texas Instruments
926-DAC0808LCM/NOPB
DAC0808LCM/NOPB

Mfr.:

Description:
Digital to Analog Converters - DAC 8B D/A Cnvtr A 926-D AC0808LCMX/NOPB A 9 A 926-DAC0808LCMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
1,97 € 19,70 €
1,71 € 42,75 €
1,57 € 150,72 €
1,51 € 434,88 €
1,38 € 728,64 €
1,36 € 3.459,84 €
1,33 € 6.703,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Similar Product

Texas Instruments DAC0808LCMX/NOPB
Texas Instruments
Digital to Analog Converters - DAC 8-Bit D/A Converter 16-SOIC 0 to 70 A 92 A 926-DAC0808LCM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC0808
8 bit
6.6 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
+/- 4.5 V to +/- 18 V
+/- 4.5 V to +/- 18 V
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Features: Current Output
INL - Integral Nonlinearity: +/- 0.5 LSB
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99