CD74HCT221E

Texas Instruments
595-CD74HCT221E
CD74HCT221E

Mfr.:

Description:
Monostable Multi-vibrator Hi-Spd CMOS Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,963 € 9,63 €
0,869 € 21,73 €
0,774 € 77,40 €
0,728 € 182,00 €
0,70 € 350,00 €
0,677 € 677,00 €
0,652 € 1.630,00 €
0,637 € 3.185,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HCT
2 Element
42 ns
PDIP-16
8 uA
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: CD74HCT221
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.