CC1200EMK-420-470

Texas Instruments
595-CC1200EMK420-470
CC1200EMK-420-470

Mfr.:

Description:
Sub-GHz Development Tools CC1200EMK-420-470

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
RoHS:
Evaluation Modules
420 MHz to 470 MHz
CC1200
Sub GHz
Brand: Texas Instruments
Description/Function: Evaluation Module Kit for 420-470 MHz can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200
For Use With: CC1200
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: CC1200EMK-420-470
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 182,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Norway
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C1200EMK Evaluation Module Kits

Texas Instruments CC1200EMK Evaluation Module Kits are for 420MHz-470MHz (CC1200EMK-420-470) or 868MHz-930MHz (CC1200EMK-868-930) and can be used in conjunction with the CC1200 development kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200DK is required for operation and must be ordered separately.

CC1200 RF Transceiver and Tools

Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.