BQ25600DYFFT

Texas Instruments
595-BQ25600DYFFT
BQ25600DYFFT

Mfr.:

Description:
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25600DYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,30 € 3,30 €
2,49 € 24,90 €
2,30 € 57,50 €
2,07 € 207,00 €
Full Reel (Order in multiples of 250)
1,94 € 485,00 €
1,84 € 920,00 €
1,78 € 1.780,00 €
1,76 € 4.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,73 €
Min:
1

Similar Product

Texas Instruments BQ25600DYFFR
Texas Instruments
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25600DYFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.856 V to 4.624 V
3 A
3.9 V to 13.5 V
DSBGA-30
SMD/SMT
bq25600D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25600/bq25600D Battery Chargers

Texas Instruments bq25600/bq25600D Battery Chargers are a highly-integrated 3.0A switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes switch-mode operation efficiency, reduces the battery charging time, and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. These devices feature fast charging with high input voltage support for a wide range of smartphones, tablets, and portable devices. The bq25600/bq25600D input voltage and current regulation and battery remote sensing deliver maximum charging power to the battery. The solution is highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery.