BQ25600DYFFR

Texas Instruments
595-BQ25600DYFFR
BQ25600DYFFR

Mfr.:

Description:
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25600DYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.898

Stock:
2.898 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2898 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,05 € 20,50 €
1,87 € 46,75 €
1,69 € 169,00 €
1,60 € 400,00 €
1,55 € 775,00 €
1,50 € 1.500,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
1,38 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,30 €
Min:
1

Similar Product

Texas Instruments BQ25600DYFFT
Texas Instruments
Battery Management I2C 1cell 3A Buck ba ttery charger with A 595-BQ25600DYFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.856 V to 4.624 V
3 A
3.9 V to 13.5 V
DSBGA-30
SMD/SMT
bq25600D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99