ADS831E/2K5

595-ADS831E/2K5
ADS831E/2K5

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 80 MSPS SE/Dif f Inputs A 595-ADS8 A 595-ADS831E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,27 € 20.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,34 €
Min:
1

Similar Product

Texas Instruments ADS831E
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 80 MSPS SE/Dif f Inputs A 595-ADS8 A 595-ADS831E/2K5
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS831
SMD/SMT
QSOP-20
8 bit
1 Channel
Parallel
80 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
3 V to 5 V
49 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DEM-ADS831E
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 7.8 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 350 mW
Power Consumption: 310 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 65 dB
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99