ADS831E

Texas Instruments
595-ADS831E
ADS831E

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 80 MSPS SE/Dif f Inputs A 595-ADS8 A 595-ADS831E/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 17,80 €
14,22 € 142,20 €
13,90 € 695,00 €
13,01 € 1.301,00 €
12,99 € 6.495,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS831
SMD/SMT
QSOP-20
8 bit
1 Channel
Parallel CMOS
80 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
49 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: DEM-ADS831E
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 7.8 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 350 mW
Power Consumption: 310 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 65 dB
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.