ADS7846N/2K5G4

595-ADS7846N/2K5G4
ADS7846N/2K5G4

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller ALT 595-A ALT 595-ADS7846N/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,06 € 5.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,77 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,54 €
Min:
1

Similar Product

Texas Instruments ADS7846N/2K5
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller A 595-ADS A 595-ADS7846N
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
ADS7846
Resistive Touch Controller
1 TSC
125 kS/s
12 bit
Serial, 3-Wire, SPI
5.25 V
2.2 V
280 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99