ADS7846N/2K5

Texas Instruments
595-ADS7846N/2K5
ADS7846N/2K5

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller A 595-ADS A 595-ADS7846N

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.276

Stock:
2.276 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,25 € 32,50 €
3,00 € 75,00 €
2,72 € 272,00 €
2,59 € 647,50 €
2,51 € 1.255,00 €
2,48 € 2.480,00 €
Full Reel (Order in multiples of 2500)
2,44 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Texas Instruments ADS7846N
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller A 595-ADS A 595-ADS7846N/2K5
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
ADS7846
Resistive Touch Controller
1 TSC
125 kS/s
12 bit
Serial, 3-Wire, SPI
5.25 V
2.2 V
280 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.