ADS1191IRSMR

Texas Instruments
595-ADS1191IRSMR
ADS1191IRSMR

Mfr.:

Description:
Analog Front End - AFE Low Pwr Int AFE for ECG App A 595-ADS119 A 595-ADS1191IRSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,01 € 6.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,21 €
Min:
1

Similar Product

Texas Instruments ADS1191IRSMT
Texas Instruments
Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps A A 595-ADS1191IRSMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1191
Biopotential
8 kS/s
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Power Consumption: 335 uW
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99