ADS1191IRSMT

Texas Instruments
595-ADS1191IRSMT
ADS1191IRSMT

Mfr.:

Description:
Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps A A 595-ADS1191IRSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,21 € 5,21 €
3,97 € 39,70 €
3,66 € 91,50 €
2,77 € 277,00 €
Full Reel (Order in multiples of 250)
2,61 € 652,50 €
2,50 € 1.250,00 €
2,43 € 2.430,00 €
2,41 € 6.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1191
Biopotential
16 bit
8 kS/s
2 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Digital Supply Voltage: 1.7 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 495 uW
Power Consumption: 335 uW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99