ADC128S022CIMTX/NOPB

Texas Instruments
926-A128S022CIMTXNPB
ADC128S022CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-CH 50ksps-200ksps 12B A/D Cnvtr A 926- A 926-C128S022CIMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
10.000
Expected 9/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,18 € 5,18 €
3,98 € 39,80 €
3,68 € 92,00 €
3,35 € 335,00 €
3,22 € 805,00 €
3,09 € 3.090,00 €
Full Reel (Order in multiples of 2500)
2,92 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,07 €
Min:
1

Similar Product

Texas Instruments ADC128S022CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8CH 50KSPS-200KSPS 1 2B ADC A 926-A128S0 A 926-A128S022CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC128S022
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
200 kS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
73 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: ADC128S022EVAL/NOPB
DNL - Differential Nonlinearity: - 0.7 LSB to + 1 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99