ADC128S022CIMT/NOPB

Texas Instruments
926-C128S022CIMTNOPB
ADC128S022CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8CH 50KSPS-200KSPS 1 2B ADC A 926-A128S0 A 926-A128S022CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,67 € 46,70 €
4,00 € 100,00 €
3,84 € 353,28 €
3,73 € 1.029,48 €
3,66 € 3.703,92 €
3,53 € 9.093,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,18 €
Min:
1

Similar Product

Texas Instruments ADC128S022CIMTX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8-CH 50ksps-200ksps 12B A/D Cnvtr A 926- A 926-C128S022CIMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC128S022
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
200 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
73 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Development Kit: ADC128S022EVAL/NOPB
DNL - Differential Nonlinearity: - 0.7 LSB, 1 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.