ADC121S051CIMFX/NOPB

Texas Instruments
926-A121S051CIMFXNPB
ADC121S051CIMFX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Single Channel 200 t o 500 ksps 12-Bit A A 926-AD121S051CIMFNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
3,18 € 31,80 €
2,90 € 72,50 €
2,74 € 274,00 €
2,36 € 1.180,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 3000)
1,69 € 5.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Texas Instruments ADC121S051CIMF/NOPB
Texas Instruments
Analog to Digital Converters - ADC SGL CH 200-500kSPS 1 2B ADC A 926-A121S0 A 926-A121S051CIMFXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S051
SMD/SMT
SOT-23-6
12 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: - 0.9 LSB to + 1 LSB
Features: Small Size
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99