ADC121S051CIMF/NOPB

Texas Instruments
926-AD121S051CIMFNPB
ADC121S051CIMF/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 200-500kSPS 1 2B ADC A 926-A121S0 A 926-A121S051CIMFXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
1.000
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,91 € 29,10 €
2,67 € 66,75 €
2,43 € 243,00 €
2,30 € 575,00 €
Full Reel (Order in multiples of 1000)
2,15 € 2.150,00 €
2,08 € 4.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments ADC121S051CIMFX/NOPB
Texas Instruments
Analog to Digital Converters - ADC Single Channel 200 t o 500 ksps 12-Bit A A 926-AD121S051CIMFNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S051
SMD/SMT
SOT-23-6
12 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 0.9 LSB, 1 LSB
Features: Small Size
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.