ADC12040CIVYX/NOPB

Texas Instruments
926-ADC12040CIVYXNPB
ADC12040CIVYX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 40MSPS Analog -to-Digital Convert A 926-ADC12040CIVYNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
12,64 € 12.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,63 €
Min:
1

Similar Product

Texas Instruments ADC12040CIVY/NOPB
Texas Instruments
Analog to Digital Converters - ADC 12B 40MSPS 340mW ADC A 926-ADC12040CIVYX A 926-ADC12040CIVYXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12040
SMD/SMT
LQFP-32
12 bit
1 Channel
Parallel
40 MS/s
Differential
Pipeline
4.75 V to 5.25 V
2.35 V to 5.25 V
70 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Features: Low Power
Gain Error: 2.1 % FSR
INL - Integral Nonlinearity: 1.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 340 mW
Power Consumption: 340 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.