ADC12040CIVY/NOPB

Texas Instruments
926-ADC12040CIVYNOPB
ADC12040CIVY/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 40MSPS 340mW ADC A 926-ADC12040CIVYX A 926-ADC12040CIVYXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,56 € 25,56 €
20,00 € 200,00 €
19,09 € 477,25 €
17,08 € 1.708,00 €
15,87 € 3.967,50 €
15,02 € 7.510,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12040
SMD/SMT
LQFP-32
12 bit
1 Channel
Parallel
40 MS/s
Differential
Pipeline
4.75 V to 5.25 V
2.35 V to 5.25 V
70 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Features: Low Power
Gain Error: 2.1 % FSR
INL - Integral Nonlinearity: 1.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 340 mW
Power Consumption: 340 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99