ADC108S102CIMTX/NOPB

Texas Instruments
926-A108S102CIMTXNPB
ADC108S102CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel 500 kSPS t o 1 MSPS 10-Bit A/ A 926-AD108S102CIMTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,81 € 9.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,03 €
Min:
1

Similar Product

Texas Instruments ADC108S102CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8CH 500kSPS-1MSPS 10 B ADC A 926-A108S10 A 926-A108S102CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC108S102
SMD/SMT
TSSOP-16
10 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.8 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 2.1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.8 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.