ADC108S102CIMT/NOPB

Texas Instruments
926-AD108S102CIMTNPB
ADC108S102CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8CH 500kSPS-1MSPS 10 B ADC A 926-A108S10 A 926-A108S102CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 8,03 €
6,25 € 62,50 €
5,34 € 133,50 €
5,14 € 472,88 €
5,05 € 1.393,80 €
4,91 € 2.710,32 €
4,82 € 4.877,84 €
2.576 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC108S102
SMD/SMT
TSSOP-16
10 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.8 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 2.1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.8 dB
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.