XZCC43FCP40B

Telemecanique
996-XZCC43FCP40B
XZCC43FCP40B

Mfr.:

Description:
Sensor Fixings & Accessories SENSOR CONNECTOR 150V 3AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,71 € 27,71 €
27,35 € 136,75 €
23,68 € 236,80 €
22,73 € 568,25 €
21,57 € 1.078,50 €
20,69 € 2.069,00 €
20,63 € 5.157,50 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Sensor Fixings & Accessories
RoHS:  
REACH - SVHC:
Sensor Connectors
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Hardware
Series: XZC
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536909006
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99