Telemecanique OsiSense XX Ultrasonic Sensors
Telemecanique OsiSense XX Ultrasonic Sensors are designed for reliable large-area detection, reducing the number of sensors required in logistics and mobile equipment. These ultrasonic wide-beam sensors ensure the stable detection of irregular objects in harsh environments and enable fast, plug-and-play integration. Telemecanique OsiSense XX Ultrasonic Sensors feature three modes for efficient detection and enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Ideal applications include assembly, conveying, packaging, and handling.
Features
- Wide beam angle enables large-area detection with fewer sensors
- Reliable detection of objects regardless of position, shape, or angle
- Synchronization prevents crosstalk in multi-sensor installations
- Flexible outputs and easy integration (analog + switching, plug-and-play)
- Configuration software for setup, cloning, and diagnostics
- Connection via M12 or Deutsch connector (plug-and-play)
- CAN J1939 communication (mobile equipment versions)
Applications
- Conveyor systems and package detection (including jam detection)
- Pallet detection and warehouse automation (AS/RS)
- Mobile equipment (AGVs, forklifts, anti-collision)
- Detection of irregular, tilted, or poorly positioned objects
Specifications
- Main
- Up to ~3m detection range
- ~50° beam angle at 1.5m
- Outputs: analog (4mA to 20mA/voltage) + PNP switching output
- Function: Distance measurement + object detection
- Environment
- -40°C to +70°C operating temperature range
- Up to IP69K protection rating
- Anti-UV housing for outdoor and mobile use
- High EMC immunity for harsh industrial and mobile environments
Portfolio Overview
Videos
Published: 2013-04-11
| Updated: 2026-09-22