XXZPB100

Telemecanique
996-XXZPB100
XXZPB100

Mfr.:

Description:
Sensor Fixings & Accessories Ultrasonic Sensor Type V teach button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
21
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,61 € 70,61 €
65,45 € 327,25 €
63,52 € 635,20 €
61,22 € 1.530,50 €
59,63 € 2.981,50 €
58,20 € 5.820,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Sensor Fixings & Accessories
REACH - SVHC:
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Series: XXZ
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

OsiSense XX Ultrasonic Sensors

Telemecanique OsiSense XX Ultrasonic Sensors detect all types of objects in all types of applications. Ultrasonic sensors enable detection, without contact, of any object in severe industrial environments, irrespective of its material, nature, color, or degree of transparency. Also, there are three modes for assuring efficient detection, and ultrasonic sensors enable detection from 0 to 50mm, 2.5 times farther than standard products on the market. Telemecanique OsiSense XX Ultrasonic Sensor applications include assembly, conveying, packaging, and handling.