XXB18A3PAM12

Telemecanique
996-XXB18A3PAM12
XXB18A3PAM12

Mfr.:

Description:
Proximity Sensors - Industrial REFLEX ULTRASONIC M18 PNP NO M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,35 € 125,35 €
125,34 € 1.253,40 €
120,74 € 3.018,50 €
119,08 € 5.954,00 €
118,07 € 11.807,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
REACH - SVHC:
Ultrasonic
0.508 m
PNP-NO
Panel Mount
Connector
M12
4 Pin
12 VDC
24 VDC
XXB
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 40 Hz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99