33-6057

Techspray
577-33-6057
33-6057

Mfr.:

Description:
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,88 € 7,88 €

Similar Product

Techspray 33-6056
Techspray
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Flat, Fine
2.4 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Description/Function: Tips for Pace PS-90, PS-80, SP2A and IR70
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 6,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99