33-6056

Techspray
577-33-6056
33-6056

Mfr.:

Description:
Soldering Irons SOLDERING TIP 3/16IN 33 SERIES

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Flat, Fine
1.5 mm
Brand: Techspray
Description/Function: Tips for Pace PS-90, PS-80, SP2A and IR70
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 7,064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.