FW.90.SMA.M

Taoglas
960-FW.90.SMA.M
FW.90.SMA.M

Mfr.:

Description:
Antennas Meteor FW.90 4G/3G/2G Cellular Flexible Whip, SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 6/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
8,14 € 81,40 €
7,81 € 390,50 €
7,51 € 751,00 €
7,19 € 1.438,00 €
6,86 € 3.430,00 €
6,66 € 6.660,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
698 MHz
3.5 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Whip
Straight
- 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi
50 Ohms
50 W
- 40 C
+ 85 C
7 Band
Panel Mount
Connector
SMA Male
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz
Smart Metering, Remote Pipeline Monitor, Transportation
255 mm
IP65
Meteor
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.