Taoglas Meteor Series Antennas

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Height IP Rating Series Packaging
Taoglas Antennas Meteor FW.24 2.4GHz Flexible Whip Monopole, N Type(M) 297In Stock
19,66 €
17,12 €
15,66 €
15,38 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Straight 4.48 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 2.45 GHz Monitor Systems 316 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.24.SMA.M 2.4GHz Flexible Whip Monopole Antenna, SMA(M) 605In Stock
499Expected 11/26/2026
15,56 €
13,94 €
12,97 €
12,38 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Straight 4.48 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Monitor Systems 316 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.43 433MHz 0dBi Flexible Whip, SMA(M) 324In Stock
22,89 €
19,99 €
18,97 €
17,58 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 0.46 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz Wireless Sensor Monitor, Smart Metering, Remote Asset Monitor, Security Systems 323 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.45 450-470MHz 1dBi Flexible Whip, SMA(M) 95In Stock
26,28 €
22,96 €
21,81 €
18,43 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Whip Straight 2:1 10 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male Smart Metering, Gateways, Wireless Monitor, Mesh Network 290 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) 680In Stock
17,45 €
14,51 €
13,62 €
12,52 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 850 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 2.82 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Monitor Systems, Smart Metering 240 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.90 4G/3G/2G Cellular Flexible Whip, SMA(M) 396In Stock
400Expected 2/8/2027
12,64 €
10,91 €
10,22 €
10,21 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Straight - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi 50 Ohms 50 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz Smart Metering, Remote Pipeline Monitor, Transportation 255 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.91 4G/3G/2G Cellular Flexible Whip, TNC(M) 446In Stock
14,54 €
12,68 €
11,61 €
10,75 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Straight - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi 50 Ohms 50 W - 40 C + 85 C 7 Band Panel Mount Connector TNC Male 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz Smart Metering, Remote Pipeline Monitoring, Transportation 255 mm IP67 Meteor Bulk
Taoglas Antennas Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) 246In Stock
13,99 €
12,56 €
12,05 €
11,89 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 2.71 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 226 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.80 169MHz 0dBi Flexible Whip, SMA(M) 81In Stock
13,31 €
11,58 €
10,16 €
10,15 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 169 MHz VHF Whip Straight 0 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna 27In Stock
18,46 €
16,09 €
14,69 €
13,55 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 850 MHz 890 MHz Whip Straight 2.82 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Screw N Type Male N Type Male Weather Monitoring Systems, Motion/Vibration Sensors 243 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.81 135MHz Flexible Whip, SMA(M) Non-Stocked Lead-Time 16 Weeks
14,06 €
13,78 €
13,68 €
Min.: 100
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 132 MHz 525 MHz ISM Whip Straight 0 dBi 135 MHz 50 Ohms 50 W - 40 C + 85 C 1 Band Screw SMA Male Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M) Non-Stocked Lead-Time 16 Weeks
12,38 €
11,95 €
11,66 €
11,52 €
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 868 MHz Whip Straight 4.78 dBi 50 Ohms 2:1 2 W - 40 C + 85 C Monopole 1 Band Screw RP-N Type RP-N Type Male Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 246 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) Non-Stocked Lead-Time 16 Weeks
13,58 €
13,12 €
12,89 €
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Straight 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi 50 Ohms 50 W - 40 C + 85 C 5 Band Screw RP-N Type Male RP-N Type Male Penta Band Cellular 274 mm IP65 Meteor Bulk