1M130Z A0G

Taiwan Semiconductor
821-1M130ZA0G
1M130Z A0G

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 3000)
0,09 € 270,00 €
0,082 € 492,00 €
0,075 € 675,00 €
0,069 € 1.656,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
130 V
Through Hole
DO-41-2
1 W
5 %
5 uA
700 Ohms
- 55 C
+ 150 C
Single
1.9 mA
Ammo Pack
1M130Z
Brand: Taiwan Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 5 uA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.