1M130Z

Taiwan Semiconductor
821-1M130Z
1M130Z

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147
Can Dispatch Immediately
On Order:
5.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,439 € 4,39 €
0,278 € 27,80 €
0,172 € 86,00 €
0,127 € 127,00 €
0,113 € 282,50 €
Full Reel (Order in multiples of 5000)
0,083 € 415,00 €
0,074 € 740,00 €
0,069 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
130 V
Through Hole
DO-41-2
1.25 W
5 %
5 uA
700 Ohms
- 55 C
+ 150 C
Single
1.9 mA
Reel
Cut Tape
1MxxxZ
Brand: Taiwan Semiconductor
Diameter: 2.7 mm
Ir - Reverse Current: 5 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 5 uA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.