XFFR-03X4

TE Connectivity
650-XFFR-03X4
XFFR-03X4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves XFFR-03X4

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
20
Expected 6/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,53 € 25,53 €
21,02 € 105,10 €
18,10 € 181,00 €
16,86 € 337,20 €
16,05 € 963,00 €
15,90 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Single Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
7.62 mm (0.3 in)
2.54 mm (0.1 in)
3:1
XFFR
Bulk
Brand: TE Connectivity
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: CB5430-000
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99