SCL-1-2-STK

650-SCL-1-2-STK
SCL-1-2-STK

Mfr.:

Description:
Heat Shrink Tubing & Sleeves SCL-1-2-STK PRICE PER STICK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Red
Polyolefin (PO)
1.219 m (4 ft)
25.4 mm (1 in)
10.2 mm (0.402 in)
3:1
SCL
Bulk
Brand: TE Connectivity
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Features: Semi-rigid
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 125 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: NB26022001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.