RNF-3000-3/1-3-SP

TE Connectivity
650-RNF-3000-31-3-SP
RNF-3000-3/1-3-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RNF-3000-3/1-3-SP PRICE PER METER

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
1,46 € 8.760,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Orange
Polyolefin (PO)
3 mm (0.118 in)
1 mm (0.039 in)
3:1
RNF-3000
Reel
Brand: TE Connectivity
Chemical Resistant: Yes
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 0442514004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.