QS1500-NO.2-F6-0-65MM

TE Connectivity
650-QS1500NO2F6065MM
QS1500-NO.2-F6-0-65MM

Mfr.:

Description:
Heat Shrink Tubing & Sleeves QS1500-NO.2-F6-0- 65MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,211 € 1.055,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
65 mm (2.559 in)
7.62 mm (0.3 in)
1.65 mm (0.065 in)
QS-1500
Bulk
Brand: TE Connectivity
Dielectric Strength: 350 V/mil
Flammability Rating: Flame Retardant
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: 581913P003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99